RawlPlug Steel Shield Anchor M12 x 180mm, 20mm fixing hole

RS Stock No.:
1542557
Mfr. Prt No.:
RBL2-M12/60W
Brand:
RawlPlug
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
RS stock number 1542557
Product description RawlPlug Steel Shield Anchor M12 x 180mm, 20mm fixing hole
Manufacturer / Brand RawlPlug
Manufacturer part number RBL2-M12/60W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details


Specifications

Attribute Value
Brand RawlPlug
Thread Size M12
Type Shield Anchor Loose Bolt
Length 180 mm
Fixing Hole Diameter 20 mm
Maximum Fixing Thickness 60 mm
Material Steel
Checking stock...
VND
2,057,777.05
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(VND)Per Unit(VND)
12,057,777.0582,311.08
*price per unit indicative
"RawlPlug Steel Shield Anchor M12 x 180mm, 20mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products