RS PRO Straight Female M8 to Free End Sensor Actuator Cable, 4 Core, PUR, 5m

RS Stock No.:
1547708
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1547708
Product description RS PRO Straight Female M8 to Free End Sensor Actuator Cable, 4 Core, PUR, 5m
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
RS stock number 1547708
Product description RS PRO Straight Female M8 to Free End Sensor Actuator Cable, 4 Core, PUR, 5m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Connector A M8
Connector B Free End
Connector A Gender Female
Length 5 m
Number of Cores 4
Connector A Orientation Straight
Connector A Number of Contacts 4
Current Rating 4 A
Sheath Colour Grey
Number of Strands 14
IP Rating IP65, IP66K, IP67, IP68
Voltage Rating 30 V ac/dc
Sheath Material PUR
Cable Shape Multicore
Cross Sectional Area 0.25 mm²
Outer Diameter 4.8 mm
Outer Sheath Material PVC
Standards Met CSA, cSAus, EN 60529, UL
Minimum Operating Temperature -25 °C
Conductor Material Copper
Insulation Material PVC
Minimum Bend Radius 10 x 4.8 mm, 5 x 4.8 mm
Size of Strands 0.15 mm
Conductor Resistance 60 Ω/km
American Wire Gauge 24 AWG
Connector A Housing Gender Female
Shielding Unshielded
Maximum Operating Temperature +85 °C
Oil Resistant Yes
Fire Behaviour Flame Retardant
Checking stock...
VND
1,139,466.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,139,466.58
*price per unit indicative
"RS PRO Straight Female M8 to Free End Sensor Actuator Cable, 4 Core, PUR, 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products