RS PRO Natural Rubber Adjustable Foot, 3000kg Static Load Capacity

RS Stock No.:
1623255
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1623255
Product description RS PRO Natural Rubber Adjustable Foot, 3000kg Static Load Capacity
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
RS stock number 1623255
Product description RS PRO Natural Rubber Adjustable Foot, 3000kg Static Load Capacity
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand RS PRO
Static Load Capacity 3000 kg
Thread Size M20
Thread Length 125 mm
Foot Material Natural Rubber
Base Material Mild Steel
Shore Hardness 60 Shore A
Diameter 160 mm
Overall Height 110 <arrow/> 125
Height 110 <arrow/> 125
Maximum Adjustment Height 170 mm
Minimum Adjustment Height 110 mm
Foot Colour Black
Series KFL
Colour Black
Checking stock...
VND
5,573,259.51
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,573,259.51
*price per unit indicative
"RS PRO Natural Rubber Adjustable Foot, 3000kg Static Load Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products