TE Connectivity, Budget Uninsulated Ring Terminal, M3 (#5) Stud Size, 0.26mm² to 1.65mm² Wire Size

RS Stock No.:
1644744
Mfr. Prt No.:
31090
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1644744
Product description TE Connectivity, Budget Uninsulated Ring Terminal, M3 (#5) Stud Size, 0.26mm² to 1.65mm² Wire Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 31090
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
RS stock number 1644744
Product description TE Connectivity, Budget Uninsulated Ring Terminal, M3 (#5) Stud Size, 0.26mm² to 1.65mm² Wire Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 31090

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity Budget Style Ring Tongue Terminals

A range of closed barrel tin plated copper ring tongue terminals that accept a 26-22 AWG wire size and a wire/cable termination CMA size of 202-810 (0.1 to 0.41mm2). These budget style ring tongue terminals have a maximum operating temperature range of 170°C maximum.


Specifications

Attribute Value
Brand TE Connectivity
Series Budget
Insulation Uninsulated
Inner Ring Diameter 3.35 mm
Outer Ring Diameter 5.54 mm
Minimum Wire Size mm² 0.26 mm²
Maximum Wire Size mm² 1.65 mm²
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 16 AWG
Stud Size M3 (#5)
Contact Plating Tin
Contact Material Copper
Thickness 0.79 mm
Overall Length 11.4 mm
Checking stock...
VND
4,232,095.21
Out of stock
Price Box (1 Box of 1000)
Box(s)Per Box(VND)Per Unit(VND)
14,232,095.214,232.10
*price per unit indicative
"TE Connectivity, Budget Uninsulated Ring Terminal, M3 (#5) Stud Size, 0.26mm² to 1.65mm² Wire Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products