JST, PUD Female Connector Housing, 2mm Pitch, 10 Way, 2 Row

RS Stock No.:
1657973
Mfr. Prt No.:
PUDP-10V-S
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1657973
Product description JST, PUD Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
Manufacturer / Brand JST
Manufacturer part number PUDP-10V-S
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
RS stock number 1657973
Product description JST, PUD Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
Manufacturer / Brand JST
Manufacturer part number PUDP-10V-S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

JST 2.00mm PUD Series Wire-to-Board Connectors

JST 2.0mm PUD Series Crimp Socket Housings

PUD Series 2.0mm pitch wire-to-board cable mount crimp socket housings with a high density double row design and a low insertion force. These PUD 2.0mm crimp socket connectors feature keying to aid accurate mating to the header connector which is indicated by an audible click. The crimp socket contacts for these PUD Series 2.00mm crimp housings must be purchased separately, see stock numbers 906-0275 and 906-0278


Specifications

Attribute Value
Brand JST
Number of Contacts 10
Number of Rows 2
Pitch 2 mm
Gender Female
Mounting Type PCB Mount
Series PUD
For Use With PUD Series Connector
Body Orientation Straight
Length 12 mm
Width 8.3 mm
Housing Material PBT
Checking stock...
VND
6,421,268.70
Out of stock
Price Bag (1 Bag of 1000)
Bag(s)Per Bag(VND)Per Unit(VND)
16,421,268.706,421.27
*price per unit indicative
"JST, PUD Female Connector Housing, 2mm Pitch, 10 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products