JST, XH Female Crimp Terminal 22AWG SXH-001T-P0.6
- RS Stock No.:
- 1667576
- Mfr. Prt No.:
- SXH-001T-P0.6
- Brand:
- JST

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1667576 |
| Product description | JST, XH Female Crimp Terminal 22AWG SXH-001T-P0.6 |
| Manufacturer / Brand | JST |
| Manufacturer part number | SXH-001T-P0.6 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1667576 |
| Product description | JST, XH Female Crimp Terminal 22AWG SXH-001T-P0.6 |
| Manufacturer / Brand | JST |
| Manufacturer part number | SXH-001T-P0.6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
JST XH Series Crimp Contacts and Cable Assemblies
JST’s XH series crimp receptacle contacts and cable assemblies are designed for use in the XH series crimp connector housings. The high quality crimp receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 28 to 22 AWG.
XH Series Crimp Contacts
820-1529 Female 28 / 22 AWG contact - Standard Pack
166-7449 Female 28 / 22 AWG contact - Bulk Bag
123-5947 Female 28 / 22 AWG contact - Standard Tape
166-7576 Female 28 / 22 AWG contact - Bulk Reel
XH Series Cable Assembly
820-1548 150mm double ended contacts lead – Standard Pack
166-7254 150mm double ended contacts lead – Bulk Bag
820-1541 300mm double ended contacts lead – Standard Pack
166-7253 300mm double ended contacts lead – Bulk Pack
Specifications
| Attribute | Value |
| Brand | JST |
| Gender | Female |
| For Use With | XH Connector Housing |
| Series | XH |
| Minimum Wire Size mm² | 0.08 mm² |
| Termination Method | Crimp |
| Maximum Wire Size mm² | 0.33 mm² |
| Minimum Wire Size AWG | 28 AWG |
| Contact Plating | Tin |
| Maximum Wire Size AWG | 22 AWG |
| Contact Material | Phosphor Bronze |
| Maximum Contact Resistance | 20 mΩ |
| Minimum Operating Temperature | -25 °C |
| Maximum Current | 3 A |
| Maximum Operating Temperature | +85 °C |