Schurter C14 Snap-In IEC Connector Male, 10A, 250 V

RS Stock No.:
1674141
Mfr. Prt No.:
4302.2002
Brand:
Schurter

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1674141
Product description Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
Manufacturer / Brand Schurter
Manufacturer part number 4302.2002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

IEC appliance plugs

Mains socket with switch

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

LF167414-10

Specifications

Attribute Value
Brand Schurter
IEC Connector Type C14
Mounting Type Snap-In
Gender Male
Current Rating 10 A
Body Orientation Straight
Voltage Rating 250 V
Checking stock...
VND
254,005.22
Out of stock
Price Each
Unit(s)Per Unit(VND)
1254,005.22
*price per unit indicative
"Schurter C14 Snap-In IEC Connector Male, 10A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products