200Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36

RS Stock No.:
1675320
Mfr. Prt No.:
PV36W201C01B00
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1675320
Product description 200Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36
Manufacturer / Brand Bourns
Manufacturer part number PV36W201C01B00
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
RS stock number 1675320
Product description 200Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36
Manufacturer / Brand Bourns
Manufacturer part number PV36W201C01B00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CR


Product Details

25-Turn 500mW Sealed 10mm PV36W Series

High resolution 25 turn Top adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing


Specifications

Attribute Value
Brand Bourns
Maximum Resistance 200 Ω
Mounting Type Through Hole
Number of Turns 25
Orientation Top Adjust
Power Rating 0.5 W
Series PV36
Termination Style Solder Pin
Tolerance ±10 %
Temperature Coefficient ±100 ppm/°C
Shaft Diameter 2 mm
Length 9.6 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
VND
2,140,632.13
Out of stock
Price Tube (1 Tube of 50)
Tube(s)Per Tube(VND)Per Unit(VND)
12,140,632.1342,812.64
*price per unit indicative
"200Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products