Wago Grey 281 Fused DIN Rail Terminal, 28 → 12 AWG, 800 V
- RS Stock No.:
- 1675863
- Mfr. Prt No.:
- 281-622/281-417
- Brand:
- Wago

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1675863 |
| Product description | Wago Grey 281 Fused DIN Rail Terminal, 28 → 12 AWG, 800 V |
| Manufacturer / Brand | Wago |
| Manufacturer part number | 281-622/281-417 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
Fuse Terminals
DIN Rail fused terminals are produced in plastic housing, fitted with a DIN mounting system to allow for quick assembly. It is possible for assembly of several terminals by simply interconnecting the locking profile and the end plate.
Specifications
| Attribute | Value |
| Brand | Wago |
| Series | 281 |
| Wire Size | 28 → 12 AWG |
| Fused | Yes |
| Colour | Grey |
| Current Rating | 10 A |
| Termination Method | Spring Clamp |
| Voltage Rating | 800 V |
| Pitch | 8 mm |