Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KAB

RS Stock No.:
1678896
Mfr. Prt No.:
PE30L0FL103KAB
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1678896
Product description Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KAB
Manufacturer / Brand Vishay
Manufacturer part number PE30L0FL103KAB
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
RS stock number 1678896
Product description Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KAB
Manufacturer / Brand Vishay
Manufacturer part number PE30L0FL103KAB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series

Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.

Note

Shaft dimension measurement includes bush

SUPPLIED_WITH : mounting nut and lock washer

Features and Benefits:

• 19.7mm body
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56


Specifications

Attribute Value
Brand Vishay
Potentiometer Type Rotary
Maximum Resistance 10 kΩ
Number of Gangs 1
Number of Turns 1
Power Rating 3 W
Electrical Taper Linear
Element Material Cermet
Mounting Type Panel Mount
Termination Style Solder Lug
Shaft Length 25 mm
Shaft Diameter 6 mm
Tolerance ±10 %
Actuator Type Slotted Shaft
Series PE30
Checking stock...
VND
10,447,063.13
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(VND)Per Unit(VND)
110,447,063.131,044,706.31
*price per unit indicative
"Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KAB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products