STMicroelectronics ULN2004A, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin PDIP

RS Stock No.:
1686448
Mfr. Prt No.:
ULN2004A
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1686448
Product description STMicroelectronics ULN2004A, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin PDIP
Manufacturer / Brand STMicroelectronics
Manufacturer part number ULN2004A
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
RS stock number 1686448
Product description STMicroelectronics ULN2004A, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin PDIP
Manufacturer / Brand STMicroelectronics
Manufacturer part number ULN2004A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Darlington Transistor Drivers

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.


Specifications

Attribute Value
Brand STMicroelectronics
Transistor Type NPN
Maximum Continuous Collector Current 500 mA
Maximum Collector Emitter Voltage 50 V
Package Type PDIP
Mounting Type Through Hole
Pin Count 16
Transistor Configuration Common Emitter
Number of Elements per Chip 7
Minimum DC Current Gain 1000
Maximum Collector Emitter Saturation Voltage 1.6 V
Length 20 mm
Height 5.1 mm
Width 7.1 mm
Minimum Operating Temperature -20 °C
Dimensions 20 x 7.1 x 5.1 mm
Maximum Operating Temperature +85 °C
Checking stock...
VND
215,088.44
Out of stock
Price Tube (1 Tube of 25)
Tube(s)Per Tube(VND)Per Unit(VND)
1215,088.448,603.54
*price per unit indicative
"STMicroelectronics ULN2004A, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products