Mecalectro Linear Solenoid, 24 V dc, 18 → 80N
- RS Stock No.:
- 1719597
- Mfr. Prt No.:
- 810BA83
- Brand:
- Mecalectro

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1719597 |
| Product description | Mecalectro Linear Solenoid, 24 V dc, 18 → 80N |
| Manufacturer / Brand | Mecalectro |
| Manufacturer part number | 810BA83 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Linear solenoids: single-acting, heavy-duty, protected design
Single-acting linear solenoids for automated systems, various machines and security applications.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
For models with 24 VDC and intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).
Specifications
| Attribute | Value |
| Brand | Mecalectro |
| Action | Push Pull |
| Supply Voltage | 24 V dc |
| Maximum Stroke | 10 mm |
| Holding Force | 18 → 80 N |