Tente Fixed Castor Wheel, 40kg Capacity, 45mm Wheel

RS Stock No.:
1721099
Mfr. Prt No.:
2198UOI045P60-67x24
Brand:
Tente
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
RS stock number 1721099
Product description Tente Fixed Castor Wheel, 40kg Capacity, 45mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 2198UOI045P60-67x24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Tente
Wheel Diameter 45 mm
Load Capacity 40 kg
Overall Height 49 mm
Wheel Width 18 mm
Mounting Type Plate
Fixing Plate Dimensions 67 x 24 mm
Rotation Fixed
Application Institutional
Tyre Material Polyamide
Includes Brake No
Fixing Centres 54 mm
Weight Class Heavy Duty
Features Axle Riveted, Blue Passivated, Bright Zinc Plated, Housing Made of Pressed Stell, Load Capacity Tested According EN 12528
Number of Fixing Holes 2
Fixing Hole Size 5.3 mm
Hub Bearing Type Plain Bearing
Checking stock...
VND
68,627.44
Out of stock
Price Each
Unit(s)Per Unit(VND)
168,627.44
*price per unit indicative
"Tente Fixed Castor Wheel, 40kg Capacity, 45mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products