3M 5925F, VHB™ Black Foam Tape, 19mm x 33m, 0.6mm Thick

RS Stock No.:
1747317
Mfr. Prt No.:
3M 5925 19mm x 33m
Brand:
3M

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1747317
Product description 3M 5925F, VHB™ Black Foam Tape, 19mm x 33m, 0.6mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 5925 19mm x 33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand 3M
Width 19 mm
Thickness 0.6 mm
Length 33 m
Backing Material Acrylic Foam
Colour Black
Adhesion Strength 33 N/cm
Single/Double Sided Double Sided
Foam Density 590 kg/m³
Adhesive Material Acrylic
Model Number 5925F
Maximum Operating Temperature +150 (Short Term) °C
Series VHB™
Checking stock...
VND
5,243,094.57
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,243,094.57
*price per unit indicative
"3M 5925F, VHB™ Black Foam Tape, 19mm x 33m, 0.6mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products