MTL Solenoid/Alarm Driver

RS Stock No.:
1747908
Mfr. Prt No.:
MTL5525
Brand:
MTL
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
RS stock number 1747908
Product description MTL Solenoid/Alarm Driver
Manufacturer / Brand MTL
Manufacturer part number MTL5525

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand MTL
Input Signal Type Voltage
Input Range 1.4 → 4.5 V dc
Output Range 7.8 → 24 V
Mounting Type DIN Rail
Module Type Solenoid/Alarm Driver
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Termination Cable
Output Type Voltage
Operating Temperature Range -20 ? +60 °C
Signal Conditioner Type Isolation
Checking stock...
VND
14,326,605.79
Out of stock
Price Each
Unit(s)Per Unit(VND)
114,326,605.79
*price per unit indicative
"MTL Solenoid/Alarm Driver" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products