Festo GRA Series Flow Valve

RS Stock No.:
1752179
Mfr. Prt No.:
GRA-1/4-B
Brand:
Festo
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
RS stock number 1752179
Product description Festo GRA Series Flow Valve
Manufacturer / Brand Festo
Manufacturer part number GRA-1/4-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Flow Regulators & Restrictors - Festo

FESTO GR One Way Flow Control Valve, Inline Installation

Introducing the FESTO GR series. The series features a range of one-way flow control valve fittings. The valve fittings are combined within a housing. This allows the flow and return speed to be set separately for single or double acting cylinders. The GR series facilitates an efficient and reliable pressure system for compressed air and water.

Features and Benefits

  • This range by FESTO includes one way pneumatic flow control valves

  • Maximum flexibility for pneumatic fittings

  • Wide operating temperature range

  • Available with a variety of different thread and diameter connector sizes, made from robust, solid materials

  • Through-hole and front panel mounting

  • Variations of tube and threading connection type options are available within the GR series

How do one way flow control valves work?

Flow control valves automatically adjust to variations in pressure and temperature in order to regulate speed, which is done through restrictions on the flow rate of compressed air. With a one-way flow control valve, the flow control function only works in one direction.


Specifications

Attribute Value
Brand Festo
Manufacturer Series GRA
Type Flow Controller
Body Material Zinc Die Cast Aluminium
Checking stock...
VND
3,016,678.14
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,016,678.14
*price per unit indicative
"Festo GRA Series Flow Valve" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products