RS PRO 12V Sealed Lead Acid Battery – 28Ah

RS Stock No.:
1748859
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
RS stock number 1748859
Product description RS PRO 12V Sealed Lead Acid Battery - 28Ah
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Capacity 28 Ah
Nominal Voltage 12 V
Dimensions 164 x 125 x 175 mm
Terminal Type T3
Construction AGM
Designed for Cyclic Application Yes
Application UPS
Weight 9.5 kg
Designed High Rate Application Yes
Operating Temperature Range 0 → +40 °C, -15 → +50 °C
Checking stock...
VND
3,387,852.16
Out of stock
Price Box
Unit(s)Per Unit(VND)
13,387,852.16
*price per unit indicative
"RS PRO 12V Sealed Lead Acid Battery - 28Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products