Festo Pressure Gauge 10bar, MA-40-10-1/8-EN

RS Stock No.:
1754565
Mfr. Prt No.:
MA-40-10-1/8-EN
Brand:
Festo
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
RS stock number 1754565
Product description Festo Pressure Gauge 10bar, MA-40-10-1/8-EN
Manufacturer / Brand Festo
Manufacturer part number MA-40-10-1/8-EN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details


Specifications

Attribute Value
Brand Festo
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 10 bar
Gauge Outside Diameter 40 mm
Best Accuracy 2.5 bar
Case Material PBTP
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Checking stock...
VND
588,563.99
Out of stock
Price Each
Unit(s)Per Unit(VND)
1588,563.99
*price per unit indicative
"Festo Pressure Gauge 10bar, MA-40-10-1/8-EN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products