N-Channel MOSFET, 2 A, 60 V, 3-Pin SOT-23 Vishay Siliconix SQ2364EES-T1_GE3

RS Stock No.:
1783877
Mfr. Prt No.:
SQ2364EES-T1_GE3
Brand:
Vishay Siliconix
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
RS stock number 1783877
Product description N-Channel MOSFET, 2 A, 60 V, 3-Pin SOT-23 Vishay Siliconix SQ2364EES-T1_GE3
Manufacturer / Brand Vishay Siliconix
Manufacturer part number SQ2364EES-T1_GE3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Vishay Siliconix
Channel Type N
Maximum Continuous Drain Current 2 A
Maximum Drain Source Voltage 60 V
Package Type SOT-23
Mounting Type Surface Mount
Pin Count 3
Maximum Drain Source Resistance 600 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 0.46 V
Minimum Gate Threshold Voltage 1 V
Maximum Power Dissipation 3 W
Transistor Configuration Single
Maximum Gate Source Voltage ±8 V
Number of Elements per Chip 1
Typical Gate Charge @ Vgs 2 nC @ 4.5 V
Height 1.02 mm
Width 1.4 mm
Series TrenchFET
Minimum Operating Temperature -55 °C
Forward Diode Voltage 1.2 V
Maximum Operating Temperature +175 °C
Automotive Standard AEC-Q101
Length 3.04 mm
Transistor Material Si
Checking stock...
VND
387,493.96
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1387,493.9615,499.76
*price per unit indicative
"N-Channel MOSFET, 2 A, 60 V, 3-Pin SOT-23 Vishay Siliconix SQ2364EES-T1_GE3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products