Winslow 1.27mm Pitch 44 Way PLCC Socket

RS Stock No.:
1807672
Mfr. Prt No.:
WPLCC044-ST1RC
Brand:
Winslow

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1807672
Product description Winslow 1.27mm Pitch 44 Way PLCC Socket
Manufacturer / Brand Winslow
Manufacturer part number WPLCC044-ST1RC
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
RS stock number 1807672
Product description Winslow 1.27mm Pitch 44 Way PLCC Socket
Manufacturer / Brand Winslow
Manufacturer part number WPLCC044-ST1RC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IC Sockets-PLCC Adaptics Sockets

SMT PLCC Sockets

A range of PLCC surface mount sockets with phosphor bronze contacts. The contacts are set on a 0.1in. grid to match JEDEC patterns. Polarising feature ensures correct insertion of chip carriers. Suitable extraction tool (stock no. 480-3005)

Note

* Rectangular Socket

(mΩ)

Low profile design, only 4.5mm high
Window for solder joint inspection
Standoffs for easy PCB cleaning
Voltage rating: 100Vac rms/150Vdc
Insulation resistance 1000MΩ
Typical Life 100 cycles

L180764-03

Specifications

Attribute Value
Brand Winslow
IC Socket Type PLCC Socket
Gender Female
Number of Contacts 44
Pitch 1.27 mm
Body Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Tin over Copper
Current Rating 1.0 A
Voltage Rating 100.0 V, 150.0 V
Termination Method Solder
Housing Material PPS
Checking stock...
VND
829,596.95
Out of stock
Price Tube (1 Tube of 21)
Tube(s)Per Tube(VND)Per Unit(VND)
1829,596.9539,504.62
*price per unit indicative
"Winslow 1.27mm Pitch 44 Way PLCC Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products