Amphenol ICC, DW Male Crimp D-sub Connector Contact, Gold over Nickel Power, 8 → 10 AWG

RS Stock No.:
1822649
Mfr. Prt No.:
8638PPC4005LF
Brand:
Amphenol ICC

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1822649
Product description Amphenol ICC, DW Male Crimp D-sub Connector Contact, Gold over Nickel Power, 8 → 10 AWG
Manufacturer / Brand Amphenol ICC
Manufacturer part number 8638PPC4005LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Amphenol ICC
Gender Male
Contact Material CuZn
Contact Plating Gold over Nickel
Wire Size 8 → 10 AWG
Contact Type Power
Minimum Wire Size AWG 10 AWG
Series DW
Maximum Wire Size AWG 8 AWG
Current Rating 40 A
Termination Method Crimp
Length 21.9 mm
Checking stock...
VND
109,427.29
Out of stock
Price Each
Unit(s)Per Unit(VND)
1109,427.29
*price per unit indicative
"Amphenol ICC, DW Male Crimp D-sub Connector Contact, Gold over Nickel Power, 8 → 10 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products