LP UNIVERSAL INPUT SMPSU,15V 40W

RS Stock No.:
1829997
Brand:
Artesyn Embedded Technologies
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
RS stock number 1829997
Product description LP UNIVERSAL INPUT SMPSU,15V 40W
Manufacturer / Brand Artesyn Embedded Technologies

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

25-80W Universal Input, Single/Triple Output, LP Series

Note

Total of output loads must not exceed rating of unit.
Forced air cooling of 30CFM @ 50°C increases the 25W O/P to 40W, the 40W to 55W and the 60W units to 80W, LPT80 units to 85W. Ratings are reduced with a cover kit.

APPROVALS : VDE; UL Recognised; CSA Certified; NEMKO; BABT

Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds


Specifications

Attribute Value
Brand Artesyn Embedded Technologies
Output Voltage 15 V dc
Output Current 3.6 A
Power Rating 40 W
Number of Outputs 1
Input Voltage 120 → 300 V dc, 85 → 264 V ac
Mounting Type Chassis Mount
Package Type Open Frame
Length 127 mm
Width 76.2 mm
Depth 29 mm
Weight 230 g
Efficiency 70 %
Maximum Temperature +50 °C
Minimum Temperature 0 °C
Checking stock...
VND
2,404,471.16
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,404,471.16
*price per unit indicative
"LP UNIVERSAL INPUT SMPSU,15V 40W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products