Deutsch, DT Automotive Connector Plug 6 Way

RS Stock No.:
1839237
Mfr. Prt No.:
DT06-6S-C015
Brand:
Deutsch
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
RS stock number 1839237
Product description Deutsch, DT Automotive Connector Plug 6 Way
Manufacturer / Brand Deutsch
Manufacturer part number DT06-6S-C015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Deutsch
Number of Contacts 6
Type Plug Housing
Gender Male
Number of Rows 2
Current Rating 13 A
Mounting Type Flange Mount
Series DT
Colour Grey
IP Rating IP68
Height 22.63 mm
Width 18.19 mm
Depth 30.94 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
368,663.26
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1368,663.2673,732.65
*price per unit indicative
"Deutsch, DT Automotive Connector Plug 6 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products