RS PRO Ultrasonic Cleaner Basket for 27L Ultrasonic Cleaning Tank
- RS Stock No.:
- 1837519
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
| RS stock number | 1837519 |
| Product description | RS PRO Ultrasonic Cleaner Basket for 27L Ultrasonic Cleaning Tank |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Ultrasonic Cleaning Baskets
Introducing the RS PRO range of wire mesh ultrasonic cleaner baskets for use with ultrasonic cleaning tanks. These durable cleaner baskets are an essential accessory for ultrasonic cleaners, helping to minimise and reduce ultrasonic hot spots whilst cleaning. RS PRO cleaning baskets feature convenient handles that can be used to suspend the basket in the tank, ensuring that items and small parts are lifted from the base of the tank and the transducers of the tank are protected. These durable baskets help to reduce cavitation and facilitate a gentler cleaning action for delicate items, helping to prolong the life of them and the tank itself and improve the performance.
Features and benefits
• Durable lightweight mesh design, allowing delicate items to be safely placed inside and cleaned
• Handles to allow the basket to be suspended, helping to protect the transducers of the tank and the items inside
• Available in a range of sizes to accommodate a variety of tanks
• Helps to facilitate a gentler clean
• Mesh design helps to minimise and reduce ultrasonic hotspots during the cleaning process
Applications
Ultrasonic cleaner baskets are the perfect accessory for use with an ultrasonic cleaning tank, allowing you to safely clean, remove grime, grease and corrosion from a variety of items. Ultrasonic cleaner baskets are available in a range of materials from stainless steel to plastic and are made in various sizes to match the required size tank. Ultrasonic cleaners use ultrasonic vibrations created by high-frequency pressure sound waves to agitate the water or appropriate cleaning solution that cleans the product. Baskets can be inserted and suspended in the cleaning tanks with items placed inside, preventing damage to them and the transducers of the tank. They are commonly used to clean a range of items such as:
• Small electronic and mechanical parts
• Jewellery
• Medical equipment (however, does not sterilise)
• Dentures
• Plastic
What sizes are available?
RS PRO ultrasonic cleaning tank baskets are available in a range of sizes such as:
2 litre - 1837515
3 litre - 1837516
6 litre - 1837517
9 litre - 1837518
10 litre - 1837514
27 litre - 1837519
36 litre - 1837520
Do I need a tray or basket?
Using a tray, rack or basket is highly recommended when using an ultrasonic cleaner as it allows the cleaning process to be carried out to the highest standard, allowing items to be cleaned from all angles.
Should the tray or basket be suspended?
Where possible, any accessories used with a cleaning tank should be suspended, keeping items from touching the base and ensuring that the transducers are protected as well as the items themselves.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Accessory Type | Basket |
| For Use With | 27L Ultrasonic Cleaning Tank |
| Dimensions | 465 x 270 x 125 mm |
| Height | 125 mm |
| Length | 465 mm |
| Width | 270 mm |