Norgren B64G Filter Regulator, 40μm, Manual

RS Stock No.:
1844306
Mfr. Prt No.:
B64G-NNK-MD3-RMN
Brand:
Norgren
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
RS stock number 1844306
Product description Norgren B64G Filter Regulator, 40μm, Manual
Manufacturer / Brand Norgren
Manufacturer part number B64G-NNK-MD3-RMN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Filter Regulators & Regulators

Olympian® is a registered name of Norgren

Plug-in Filter Regulator

CAUTION : Before commencing any maintenance, shut off the air supply and exhaust the downstream pressure. This can be done with an exhaust type ball valve.

High efficiency water and particle removal
Zinc body and yoke
Aluminium bonnet
Sintered plastic element material
40μm filtration size
Aluminium collecting bowl 0.2 litre with liquid indicator
Bowl is quick release bayonet
Yoke required to fit
Repair kit, all serviceable parts

All Olympian® Plus units must be mounted in yokes which can be ordered separately, or used with existing 1/2 in Olympian yokes. Gauges must be ordered separately.
Olympian® Plus pressure relief valves and flowmeters have retained the Olympian® screw fitting and are fully compatible with Olympian® and Olympian® Plus.


Specifications

Attribute Value
Brand Norgren
Manufacturer Series B64G
Drain Type Manual
Filtration Size 40 µm
Pressure Gauge Port Rc 1/8
Pressure Gauge Port Thread Size 1/8 in
Maximum Operating Pressure 10 bar
Maximum Ambient Operating Temperature +80 °C
Minimum Operating Pressure 0.3 bar
Minimum Ambient Operating Temperature -20 °C
Bowl Material Aluminium
Ambient Operating Temperature Range -20 → +80 °C
Pressure Gauge Port Thread Standard Rc
Checking stock...
VND
8,678,441.94
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,678,441.94
*price per unit indicative
"Norgren B64G Filter Regulator, 40μm, Manual" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products