RS PRO Grey Polyurethane Coated Work Gloves, Size 10, XL
- RS Stock No.:
- 1845989
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
| RS stock number | 1845989 |
| Product description | RS PRO Grey Polyurethane Coated Work Gloves, Size 10, XL |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Reuseable PU Work Gloves
Introducing the range of RS PRO Work Gloves. These high-quality re-usable gloves are designed with a smooth PU coating to offer enhanced abrasion and tear resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.
Features and Benefits:
• This RS PRO work glove offers a palm-dipped design with a breathable seamless liner for increased dexterity and ventilation, especially when handling small or fine objects
• Ergonomic and contoured fit to size, ensuring optimum comfort and reduced hand fatigue
• The smooth PU coating is abrasion and tear resistant, whilst offering superior grip and reducing slipping, ideal for intricate tasks
• Re-useable and washable
• These gloves are CE certified
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in the following industries:
• Assembly
• Automotive
• Baggage handling
• Building
• Construction
• Inspection
• Local authorities
• Maintenance
• Material handling
• Mechanical work
• Packaging
• Railway maintenance
• Roofing
• Transportation
Standards and Certifications:
• CE certified
• EN388:2016 - (2.0.3.1.X)
• EN420
• Abrasion Resistance Level 4
• Cut Resistance Level 1
• Tear Resistance Level 3
• Puncture Resistance Level 1
Are these gloves washable?
Yes, these gloves are washable and re-useable
Do these work gloves provide thermal insulation?
No, these gloves do not offer an additional lining that provides thermal insulation
What gloves are available in this RS PRO range?
• Black, S-XXL – 184-5980 (S), 184-5981 Black (M), 184-5982 (L), 184-5984 (XL), 184-5985 (XXL)
• Grey, S-XXL - 184-5986 (S), 184-5987 (M), 184-5988 (L), 184-5989 (XL), 184-5990 (XXL)
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Glove Size | 10, XL |
| Primary Glove Application | Abrasion Resistant, Tear Resistant |
| Main Colour of Glove | Grey |
| Glove Coating | Polyurethane |
| EN388 Blade | 1 |
| EN388 Abrasion | 4 |
| EN388 Tear | 1 |
| EN388 Puncture | 3 |