RS PRO Brown 2.5 mm² Conduit & Trunking Cable, 1/1.78 mm, 100m

RS Stock No.:
1853905
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1853905
Product description RS PRO Brown 2.5 mm² Conduit & Trunking Cable, 1/1.78 mm, 100m
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
RS stock number 1853905
Product description RS PRO Brown 2.5 mm² Conduit & Trunking Cable, 1/1.78 mm, 100m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Harmonised Code HO7V-U
Outer Sheath Material PVC
Cross Sectional Area 2.5 mm²
Type Single Core Conduit Cable
Length 100 m
Outer Diameter 3.9 mm
Core Strands 1/1.78 mm
Sheath Colour Brown
Voltage Rating 450 V dc, 750 V ac
Insulation Wall Thickness 0.8 mm
Cable Shape Single Core
Number of Strands 1
Cable Type 6491X
Size of Strands 1.78 mm
Checking stock...
VND
2,107,783.02
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
12,107,783.0221,077.83
*price per unit indicative
"RS PRO Brown 2.5 mm² Conduit & Trunking Cable, 1/1.78 mm, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products