Parker UCC, 1 in G PET Inline Water Filter 120L/min
- RS Stock No.:
- 1860061
- Mfr. Prt No.:
- S.760004-RS
- Brand:
- Parker UCC
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
| RS stock number | 1860061 |
| Product description | Parker UCC, 1 in G PET Inline Water Filter 120L/min |
| Manufacturer / Brand | Parker UCC |
| Manufacturer part number | S.760004-RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Specifications
| Attribute | Value |
| Brand | Parker UCC |
| Strainer or Filter | Filter |
| Suitable Media | Liquid |
| Maximum Flow Rate | 120 L/min |
| Filtration Level | 125 µm |
| Connection | 1 in G |
| Body Material | PET |
| Connection Size | 1 in |
| Maximum Working Pressure | 7 bar |
| Minimum Working Pressure | 0 bar |
| Thread Standard or Connection Type | G |
| Working Pressure Range | 0 → 7 bar |