Adaptaflex M16 Straight Conduit Fitting, Black 16mm nominal size

RS Stock No.:
1865123
Mfr. Prt No.:
7TCA296000R0350 AL16/M16/A/BL
Brand:
Adaptaflex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1865123
Product description Adaptaflex M16 Straight Conduit Fitting, Black 16mm nominal size
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296000R0350 AL16/M16/A/BL
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
RS stock number 1865123
Product description Adaptaflex M16 Straight Conduit Fitting, Black 16mm nominal size
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296000R0350 AL16/M16/A/BL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

Adaptalok® IP66 Straight

These fittings are a one piece push/twist mounting system providing high mechanical strength, whilst unauthorised or accidental removal is prevented by the necessity to use a screwdriver or the dedicated tool available separately.

Unrestricted through bore
Integral taper for providing seal to IP66
Hexagonal body for ease of installation
Slim, compact one piece design
Integral self locking clips

L599881-01LD599881-01LF599881-01LI599881-01

Specifications

Attribute Value
Brand Adaptaflex
Fitting Type Straight
Nominal Size 16 mm
Material Nylon 66
Thread Size M16
Colour Black
Finish Black
IP Rating IP66
Checking stock...
VND
525,585.76
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1525,585.76105,117.15
*price per unit indicative
"Adaptaflex M16 Straight Conduit Fitting, Black 16mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products