FLIR TA74 Multimeter Current Probe AC, 6mm

RS Stock No.:
1874893
Mfr. Prt No.:
TA74
Brand:
FLIR

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1874893
Product description FLIR TA74 Multimeter Current Probe AC, 6mm
Manufacturer / Brand FLIR
Manufacturer part number TA74
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
RS stock number 1874893
Product description FLIR TA74 Multimeter Current Probe AC, 6mm
Manufacturer / Brand FLIR
Manufacturer part number TA74

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand FLIR
Adapter Type AC
Best Accuracy ±3 % + 5 Digits
Resolution 1 mV
Maximum Conductor Size 6 mm
Safety Category CAT III 1000 V, CAT IV 600 V
Output Type Voltage
Connector Type 4 mm Plug
Battery Type AAA
Cable Length Extended 1.9 m
Model Number p TA74
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000 V
Checking stock...
VND
6,773,821.25
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,773,821.25
*price per unit indicative
"FLIR TA74 Multimeter Current Probe AC, 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products