Yucell 12V Y0.8-12 Sealed Lead Acid Battery – 800mAh

RS Stock No.:
1875724
Mfr. Prt No.:
Y0.8-12
Brand:
Yucell

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1875724
Product description Yucell 12V Y0.8-12 Sealed Lead Acid Battery - 800mAh
Manufacturer / Brand Yucell
Manufacturer part number Y0.8-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Yuasa YUCEL Series Lead Acid Batteries

The Yuasa YUCEL series is specially designed for general purpose applications requiring a high rate discharge. This high-quality, rechargeable sealed lead acid battery ensures that no electrolyte leakages occur from the case or terminals.


Specifications

Attribute Value
Brand Yucell
Capacity 800 mAh
Nominal Voltage 12 V
Dimensions 96 x 62 x 25 mm
Terminal Type Plug In
Weight 340 g
Designed for Cyclic Application No
Designed High Rate Application No
Checking stock...
VND
668,699.08
Out of stock
Price Each
Unit(s)Per Unit(VND)
1668,699.08
*price per unit indicative
"Yucell 12V Y0.8-12 Sealed Lead Acid Battery - 800mAh" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products