Broyce Control 2 x SPDT Time Delay Relay, Multi Attempt to Start, 12 → 48V ac/dc 1 → 60s, DIN Rail Mount

RS Stock No.:
1883547
Mfr. Prt No.:
LMAT 12-48V AC/DC
Brand:
Broyce Control

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1883547
Product description Broyce Control 2 x SPDT Time Delay Relay, Multi Attempt to Start, 12 → 48V ac/dc 1 → 60s, DIN Rail Mount
Manufacturer / Brand Broyce Control
Manufacturer part number LMAT 12-48V AC/DC
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
RS stock number 1883547
Product description Broyce Control 2 x SPDT Time Delay Relay, Multi Attempt to Start, 12 → 48V ac/dc 1 → 60s, DIN Rail Mount
Manufacturer / Brand Broyce Control
Manufacturer part number LMAT 12-48V AC/DC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Broyce Control
Supply Voltage 12 → 48 V ac/dc
Number of Contacts 1
Mode of Operation Multi Attempt to Start
Mounting Type DIN Rail
Time Range 1 → 60 s
Number of Timer Functions Single
Contact Configuration 2 x SPDT
Time Increment Seconds
Current Maximum 8 A
Terminal Type Screw
Power Supply External
Minimum Voltage 12 V ac/dc
Maximum Voltage 48 V ac/dc
Width 17.5 mm
Length 89 mm
Depth 66.5 mm
Time Delay <100 ms
Switch Configuration 2 x SPDT
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Checking stock...
VND
2,466,403.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,466,403.24
*price per unit indicative
"Broyce Control 2 x SPDT Time Delay Relay, Multi Attempt to Start, 12 → 48V ac/dc 1 → 60s, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products