Phoenix Contact Male M12 to Male RJ45 Sensor Actuator Cable, Polyurethane, 2m

RS Stock No.:
1902081
Mfr. Prt No.:
1407361
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1902081
Product description Phoenix Contact Male M12 to Male RJ45 Sensor Actuator Cable, Polyurethane, 2m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1407361
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
RS stock number 1902081
Product description Phoenix Contact Male M12 to Male RJ45 Sensor Actuator Cable, Polyurethane, 2m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1407361

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details


Specifications

Attribute Value
Brand Phoenix Contact
Length 2 m
Connector A M12
Connector B RJ45
Connector A Gender Male
Shield Type Aluminium Foil, Tinned Copper Braid
Connector B Gender Male
Sheath Colour Blue
Outer Sheath Material PUR
Coding D
Outer Diameter 6.4 mm
Fire Behaviour Flame Retardant, Halogen Free
Shielding Aluminium Coated Foil, Tinned Copper Braid
Sheath Material Polyurethane
Current Rating 1 A
IP Rating IP20, IP65, IP67
Connector B Number of Contacts 4
Voltage Rating 48 V ac
Cross Sectional Area 0.14 mm²
Connector A Number of Contacts 4
Connector B Housing Gender Plug
Connector A Housing Gender Plug
American Wire Gauge 26 AWG
Minimum Bend Radius 4 x D (Fixed) mm, 8 x D (Flexible) mm
Insulation Material Foam PE
Conductor Material Copper
Minimum Operating Temperature -20 (Flexible) °C, -40 (Fixed) °C
Maximum Operating Temperature +80 °C
Standards Met cUL, EAC, IEC 61076-2-101, UL
Checking stock...
VND
1,554,997.36
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,554,997.36
*price per unit indicative
"Phoenix Contact Male M12 to Male RJ45 Sensor Actuator Cable, Polyurethane, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products