Phoenix Contact, C-FCI 2.5/M3.5 Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², M3.5 Stud Size, Blue

RS Stock No.:
1903335
Mfr. Prt No.:
3240038
Brand:
Phoenix Contact
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1903335
Product description Phoenix Contact, C-FCI 2.5/M3.5 Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², M3.5 Stud Size, Blue
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3240038
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
RS stock number 1903335
Product description Phoenix Contact, C-FCI 2.5/M3.5 Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², M3.5 Stud Size, Blue
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3240038

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phoenix Contact Insulated Crimp Spade Terminals

Insulated crimp spade terminals made from tin plated copper with conically tapered halogen free plastic insulation sleeves. These insulated crimp spade terminals feature the 'EASY ENTRY' system.

Insulated versions are halogen-free and feature "EASY ENTRY" technology
Contact material: Copper silver plated


Specifications

Attribute Value
Brand Phoenix Contact
Series C-FCI 2.5/M3.5
Insulation Insulated
Width 5.7 mm
Minimum Wire Size mm² 1.5 mm²
Maximum Wire Size mm² 2.5 mm²
Shrouded/Unshrouded Unshrouded
Stud Size M3.5
Colour Blue
Overall Length 22.5 mm
Thickness 0.8 mm
Checking stock...
VND
1,565,040.40
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
11,565,040.4015,650.40
*price per unit indicative
"Phoenix Contact, C-FCI 2.5/M3.5 Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², M3.5 Stud Size, Blue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products