EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:35MHz, Q:70, 680mA Idc, 490mΩ Rdc, BC

RS Stock No.:
1910481
Mfr. Prt No.:
B78108S1103K000
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1910481
Product description EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:35MHz, Q:70, 680mA Idc, 490mΩ Rdc, BC
Manufacturer / Brand EPCOS
Manufacturer part number B78108S1103K000
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
RS stock number 1910481
Product description EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:35MHz, Q:70, 680mA Idc, 490mΩ Rdc, BC
Manufacturer / Brand EPCOS
Manufacturer part number B78108S1103K000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Epcos B78108S BC Series Axial Inductors

Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)


Specifications

Attribute Value
Brand EPCOS
Inductance 10 μH
Maximum DC Current 680 mA
Mounting Type Axial
Maximum DC Resistance 490 mΩ
Tolerance ±10 %
Diameter 4 mm
Length 11.5 mm
Dimensions 4 (Dia.) x 11.5 mm
Core Material Ferrite
Maximum Self Resonant Frequency 35 MHz
Series BC
Minimum Quality Factor 70
Checking stock...
VND
57,538.25
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
157,538.255,753.83
*price per unit indicative
"EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:35MHz, Q:70, 680mA Idc, 490mΩ Rdc, BC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products