EPCOS B59880C0120A070 Thermistor 70Ω, 6.5 x 5 x 7.5mm

RS Stock No.:
1911888
Mfr. Prt No.:
B59880C0120A070
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1911888
Product description EPCOS B59880C0120A070 Thermistor 70Ω, 6.5 x 5 x 7.5mm
Manufacturer / Brand EPCOS
Manufacturer part number B59880C0120A070
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
RS stock number 1911888
Product description EPCOS B59880C0120A070 Thermistor 70Ω, 6.5 x 5 x 7.5mm
Manufacturer / Brand EPCOS
Manufacturer part number B59880C0120A070

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thermistors - PTC (Positive Temperature Coefficient)

Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Epcos Overload Protection B59xxx Series

APPROVALS : UL recognised component up to 265V for all types

Protection against current overload and short-circuit
Coated thermistor disk
Manufacturer’s logo and type designation stamped on in yellow

LD191176-02

Specifications

Attribute Value
Brand EPCOS
Series B598
Temperature Coefficient Type PTC
Resistance @ 25 °C 70 Ω
Tolerance ±25 %
Application Protection
Depth 5 mm
Height 7.5 mm
Dimensions 6.5 x 5 x 7.5 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Checking stock...
VND
26,572.21
Out of stock
Price Each
Unit(s)Per Unit(VND)
126,572.21
*price per unit indicative
"EPCOS B59880C0120A070 Thermistor 70Ω, 6.5 x 5 x 7.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products