INA NK45/30-TV-XL 45mm I.D Needle Roller Bearing, 55mm O.D

RS Stock No.:
1914413
Mfr. Prt No.:
NK45/30-TV-XL
Brand:
INA
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1914413
Product description INA NK45/30-TV-XL 45mm I.D Needle Roller Bearing, 55mm O.D
Manufacturer / Brand INA
Manufacturer part number NK45/30-TV-XL
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
RS stock number 1914413
Product description INA NK45/30-TV-XL 45mm I.D Needle Roller Bearing, 55mm O.D
Manufacturer / Brand INA
Manufacturer part number NK45/30-TV-XL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand INA
Inside Diameter 45 mm
Outside Diameter 55 mm
Roller Bearing Type Needle
Race Width 30 mm
Bore Type Parallel
Static Load Rating 103000 N
Cage Material Plastic
Number of Rows 1
Dynamic Load Rating 52000 N
End Type Open
Fatigue Limit Load 19500 N
Checking stock...
VND
1,513,779.05
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,513,779.05
*price per unit indicative
"INA NK45/30-TV-XL 45mm I.D Needle Roller Bearing, 55mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products