RS PRO Moisture Barrier Anti-Static Bag 380mm width
- RS Stock No.:
- 1908444
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
| RS stock number | 1908444 |
| Product description | RS PRO Moisture Barrier Anti-Static Bag 380mm width |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Packaging Type | Moisture Barrier Bag |
| Closure Type | Heat Seal |
| Quantity Per Package | 100 |
| Colour | Silver |
| Height | 455 mm |
| Length | 455 mm |
| Width | 380 mm |
| Dissipative | Yes |
| Thickness | 0.09 mm |
| Conductive | Yes |
| Static Shielding | Yes |
| Moisture Barrier | Yes |
| Complies with EN 61340-5-1 | Yes |
| Surface Resistance | 1 x 10^4 → < 1 x 10^11 Ω |