RS PRO T55 Torx Socket With 1/2 in Drive , Length 55 mm

RS Stock No.:
1923810
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
RS stock number 1923810
Product description RS PRO T55 Torx Socket With 1/2 in Drive , Length 55 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Drive Tools

RS PRO 1/2" Drive Torx Bit Socket - Short

Introducing 1/2" drive torx socket bits from our own brand RS PRO, a selection of high quality and reliable short torx bit sockets to choose from, designed for use with wrench and driving tools with a 1/2" drive.

The torx bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.

RS PRO 1/2" torx socket bits are available in a variety of sizes and make an excellent addition to any socket set, ideal for applications requiring screws with a torx head to be tightened and loosened by hand. The short design of the torx bit ensures it will fit securely inside the screw head, whilst enhancing the grip and torque, allowing you to work quickly with ease and precision.

Features and Benefits

• Available in a variety of sizes ranging from T20 to T60
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• Torx bit head to provide a secure grip and torque with torx screw heads
• Suitable for 1/2” drive wrenches

Application

Socket bits and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. The interchangeable torx bits allow you to maximise the potential use of a wrench, without having to purchase additional torx screwdrivers in different sizes.

Torx sockets and socket accessories are commonly used in a wide range of applications including:

• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair

FAQs

Why use a socket wrench and torx socket bit rather than a torx screwdriver?

Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The 6-point head also ensures a secure and reliable connection to the fastener with each point producing a strong grip with increased torque. The combination of a wrench and socket bit provides a much more versatile hand tool that can be used in a wide range of applications.

What sizes are available?

RS PRO torx socket bits are available in the following sizes:

1923798 - 1/2”DR.TORX SOCKET BIT-T20
1923799 - 1/2”DR.TORX SOCKET BIT-T25
1923800 - 1/2”DR.TORX SOCKET BIT-T27
1923801 - 1/2”DR.TORX SOCKET BIT-T30
1923804 - 1/2”DR.TORX SOCKET BIT-T40
1923806 - 1/2”DR.TORX SOCKET BIT-T45
1923808 - 1/2”DR.TORX SOCKET BIT-T50
1923810 - 1/2”DR.TORX SOCKET BIT-T55
1923811 - 1/2”DR.TORX SOCKET BIT-T60

What is the overall length of the socket bit?

The overall length of the RS PRO torx socket bits in this range is 55 mm.


Specifications

Attribute Value
Brand RS PRO
Socket Size T55
Drive Size 1/2 in
Socket Type Torx
Drive Type Square
Overall Length 55 mm
Bit Length 17
Finish Chrome
Material Chrome Vanadium Molybdenum Steel
Checking stock...
VND
209,020.77
Out of stock
Price Each
Unit(s)Per Unit(VND)
1209,020.77
*price per unit indicative
"RS PRO T55 Torx Socket With 1/2 in Drive , Length 55 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products