Patlite NE-A White LED Beacon, 24 V dc, Steady, Surface Mount

RS Stock No.:
1936824
Mfr. Prt No.:
NE-24A-C
Brand:
Patlite

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1936824
Product description Patlite NE-A White LED Beacon, 24 V dc, Steady, Surface Mount
Manufacturer / Brand Patlite
Manufacturer part number NE-24A-C
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
RS stock number 1936824
Product description Patlite NE-A White LED Beacon, 24 V dc, Steady, Surface Mount
Manufacturer / Brand Patlite
Manufacturer part number NE-24A-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details


Specifications

Attribute Value
Brand Patlite
Supply Voltage 24 V dc
Light Effect Steady
Lens Colour White
Mounting Style Surface Mount
Bulb Type LED
Current Consumption 26 mA
Current Type DC
Base Diameter 56 mm
Series NE-A
Height 62 mm
IP Rating IP65
Minimum Temperature -30 °C
Maximum Temperature +50 °C
Standards Met EN 61000-6-4, EN 61000-6-2, EN 50581, UL 508, CSA-C22.2 No. 14
Checking stock...
VND
1,187,380.25
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,187,380.25
*price per unit indicative
"Patlite NE-A White LED Beacon, 24 V dc, Steady, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products