SKF NU 1006 30mm I.D Cylindrical Roller Bearing, 55mm O.D
- RS Stock No.:
- 1959653
- Mfr. Prt No.:
- NU 1006
- Brand:
- SKF
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
| RS stock number | 1959653 |
| Product description | SKF NU 1006 30mm I.D Cylindrical Roller Bearing, 55mm O.D |
| Manufacturer / Brand | SKF |
| Manufacturer part number | NU 1006 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | SKF |
| Inside Diameter | 30 mm |
| Outside Diameter | 55 mm |
| Roller Bearing Type | Cylindrical |
| Race Width | 13 mm |
| Bore Type | Parallel |
| Static Load Rating | 17.3 kN |
| Number of Rows | 1 |
| Dynamic Load Rating | 17.9 kN |
| End Type | Open |
| Reference Speed | 15000 rpm |
| Limiting Speed | 15000 rpm |
| Fatigue Limit Load | 1.86 kN |