Straight 50Ω RF Adapter BNC Plug to Coaxial Socket
- RS Stock No.:
- 1963356
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
| RS stock number | 1963356 |
| Product description | Straight 50Ω RF Adapter BNC Plug to Coaxial Socket |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
In-line Component Cases & Coaxial Line Surge Protectors
Diecast Aluminium Boxes
Diecast aluminium boxes with BNC connectors to give fully shielded in-line component circuitry. Boxes have two internal solder turret terminals at each end connected to the shield. An aluminium cover with self tapping screws completes the shielding. Finished in blue enamel paint.
Extruded and diecast aluminium cases for the screened containment of component circuitry.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Adapter Type | BNC Plug to Coaxial |
| Adapter Type A | BNC |
| Adapter Type B | Coaxial |
| Gender A | Male |
| Gender B | Female |
| Impedance | 50 Ω |
| Body Orientation | Straight |
| Contact Plating | Gold |
| Length | 97.03 mm |
| Body Plating | Tarnish Resistant |
| Contact Material | Brass |