Siemens SITOP DIN Rail Power Supply 320 → 575V ac Input, 24V dc Output, 20A 480W

RS Stock No.:
1963645
Mfr. Prt No.:
6EP34368SB000AY0
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1963645
Product description Siemens SITOP DIN Rail Power Supply 320 → 575V ac Input, 24V dc Output, 20A 480W
Manufacturer / Brand Siemens
Manufacturer part number 6EP34368SB000AY0
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
RS stock number 1963645
Product description Siemens SITOP DIN Rail Power Supply 320 → 575V ac Input, 24V dc Output, 20A 480W
Manufacturer / Brand Siemens
Manufacturer part number 6EP34368SB000AY0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details


Specifications

Attribute Value
Brand Siemens
AC or DC Input Voltage ac
AC or DC Output Voltage dc
Input Voltage 320 → 575 V ac
Output Voltage 24 V dc
Output Current 20 A
Power Rating 480 W
Electrical Phase 3
Type Power Supply
Height 125 mm
Standards Met CE Certified, cULus
Series SITOP
Width 70 mm
Mounting Type DIN Rail Mount
Depth 125 mm
Minimum Temperature -25 °C
Efficiency 94 %
Ripple And Noise 100 mV
MTBF 590573 h
Maximum Temperature +70 °C
Output Voltage Adjustment Range 24 → 28 V
Load Regulation 0.2 (Static Load) %, 1 (Dynamic Load) %
Checking stock...
VND
13,950,201.02
Out of stock
Price Each
Unit(s)Per Unit(VND)
113,950,201.02
*price per unit indicative
"Siemens SITOP DIN Rail Power Supply 320 → 575V ac Input, 24V dc Output, 20A 480W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products