Yuasa 12V NPL24-12 Sealed Lead Acid Battery – 24Ah
- RS Stock No.:
- 1988074
- Mfr. Prt No.:
- NPL24-12
- Brand:
- Yuasa

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1988074 |
| Product description | Yuasa 12V NPL24-12 Sealed Lead Acid Battery - 24Ah |
| Manufacturer / Brand | Yuasa |
| Manufacturer part number | NPL24-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Yuasa NPL Range
The Yuasa NPL series batteries set the standard for quality and excellence in the field of rechargeable batteries. These high-quality batteries ensure that no electrolyte leakages occur from the case or terminals. The NPL series range are an enhance version of the NP series, almost maintenance-free with the perfectly sealed construction and the recombination of gases within the cell.
Note
These batteries should be charged with a constant voltage charger at 2.3V per cell standby and 2.5V per cell with a current limit of 0.25 x capacity (Ah) for cyclic applications (max 20 hour charging).
WARNING : Do not charge in a sealed enclosure
Why would you buy an NPL Series Lead-Acid battery?
The NPL series offers a unique electrolyte suspension system incorporating a microfine glass mat (AGM) to retain the maximum amount of electrolyte in the cells. The valve regulated design of this battery is equipped with a safe low-pressure venting system, which releases excess gases and automatically reseals should there be a build-up of gas within the battery due to overcharging.
Features & Benefits
• Valve Regulated Lead Acid Battery (VRLA)
• Rechargeable
• 24 Ah to 65 Ah capacities
• Voltage: 12 V
• Operating temperature range: -20 to +60 °C
• Absorbed Glass Matt (AGM) technology with no free acid
• Superb recovery from deep discharge
• Useable in any orientation (except continuously inverted)
• 10 to 12yr designed service life
• ISO 9001:2000
• Compatible chargers available separately
Operating Temperature Range
• Charge: -20 °C to +50 °C
• Discharge: -20 °C to +60 °C
• Storage: -20 °C to +60 °C
Terminal Types
• M5, M6 threaded
12V Options
• NPL24-12: 24 Ah, RS stock no: 198-8074
• NPL38-12: 38 Ah, RS stock no: 198-8153
• NPL65-12I: 65 Ah, RS stock no: 198-8169
Typical Applications
It can be used in any orientation except in a continuous inverted position. Designed for industrial use as float or standby power applications such as;
Security and Fire
Telecoms
Emergency lighting systems
Medical equipment
Solar power systems
Uninterruptible power supplies
GEL Vs AGM Lead Acid Batteries
Absorbed Glass Mat
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.
AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.
FAQ's
Is a lead Acid Rechargeable Battery Harmful?
Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.
What state of charge will the battery be in when delivered?
The NPL Range will have 90% to 95% of charge approximately, we do recommend charging prior to use.
How to dispose of Lead Acid Batteries?
Lead acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.
Specifications
| Attribute | Value |
| Brand | Yuasa |
| Capacity | 24 Ah |
| Nominal Voltage | 12 V |
| Dimensions | 125 x 166 x 175 mm |
| Terminal Type | M5 |
| Construction | AGM |
| Weight | 9 kg |
| Designed for Cyclic Application | No |
| Eurobat Classification | 10 to 12 Years |
| Operating Temperature Range | -20 → +60 °C |
| Brand Range | NPC |
| Designed High Rate Application | No |