IKO Nippon Thompson TAFI91916 9mm I.D Needle Roller Bearing, 19mm O.D

RS Stock No.:
1989229
Mfr. Prt No.:
TAFI91916
Brand:
IKO Nippon Thompson

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1989229
Product description IKO Nippon Thompson TAFI91916 9mm I.D Needle Roller Bearing, 19mm O.D
Manufacturer / Brand IKO Nippon Thompson
Manufacturer part number TAFI91916

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Needle Roller Bearing with Inner Ring

May be used with or without inner ring, depending on shaft finish and hardness
Space saving design
High load carrying capacity

L198917-21LF198917-99

Specifications

Attribute Value
Brand IKO Nippon Thompson
Inside Diameter 9 mm
Outside Diameter 19 mm
Roller Bearing Type Needle
Race Width 16 mm
Bore Type Parallel
Static Load Rating 11.2 kN
Number of Rows 1
Dynamic Load Rating 9.25 kN
End Type Open
Maximum Speed - Grease 21000 rpm
Maximum Speed - Oil 35000 rpm
Checking stock...
VND
532,699.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
1532,699.58
*price per unit indicative
"IKO Nippon Thompson TAFI91916 9mm I.D Needle Roller Bearing, 19mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products