Fluke Black Male Banana Plug – Screw Termination, 5000V, 15A
- RS Stock No.:
- 2056831
- Mfr. Prt No.:
- 1330-0
- Brand:
- Fluke
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
| RS stock number | 2056831 |
| Product description | Fluke Black Male Banana Plug - Screw Termination, 5000V, 15A |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | 1330-0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Colour | Black |
| Gender | Male |
| Termination Method | Screw |
| Voltage Rating | 5000 V |
| Current Rating | 15 A |
| Contact Plating | Nickel |
| Spring Contact | Yes |
| Length | 39.37 mm |
| Contact Material | Beryllium Copper, Brass |
| Type | Banana Plug |
| Connector Size | 4 mm |
| Insulation Material | ABS |