RE 521-HP, Single-Sided Stripboard FR-2 100 x 160 x 1.5mm DIN 41612 FR2

RS Stock No.:
2065879
Mfr. Prt No.:
RE 521-HP
Brand:
Roth Elektronik
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
RS stock number 2065879
Product description RE 521-HP, Single-Sided Stripboard FR-2 100 x 160 x 1.5mm DIN 41612 FR2
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE 521-HP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

DIN Type Stripboard

SRBP-paper FR2 1.5mm, solder-lacquered
EPOXY fibre-glass FR4 1.5 mm, hot air levelled (HAL-leadfree)
Board size 100 x 160 x 1.6mm
Hole layout 37 x 57
Hole dia 1.0mm
Pitch 2.54mm (0.1in)
Copper thickness 35μm


Specifications

Attribute Value
Brand Roth Elektronik
Base Material Synthetic Resin Bonded Paper
Number of Sides 1
Dimensions 100 x 160 x 1.5 mm
Copper Thickness 35 µm
Hole Diameter 1 mm
Hole Layout 37 x 57
Hole Pitch 2.54 x 2.54 mm
Connection DIN 41612
FR Material Grade FR2
Length 100 mm
Thickness 1.5 mm
Width 160 mm
Checking stock...
VND
249,611.39
Out of stock
Price Each
Unit(s)Per Unit(VND)
1249,611.39
*price per unit indicative
"RE 521-HP, Single-Sided Stripboard FR-2 100 x 160 x 1.5mm DIN 41612 FR2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products