Norgren Pedal 5/2 Pneumatic Manual Control Valve X30 Series

RS Stock No.:
2102811
Mfr. Prt No.:
X3048202
Brand:
Norgren
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
RS stock number 2102811
Product description Norgren Pedal 5/2 Pneumatic Manual Control Valve X30 Series
Manufacturer / Brand Norgren
Manufacturer part number X3048202

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

L724217-02L724217-03LD724223-02LE724223-01

Specifications

Attribute Value
Brand Norgren
Control Mechanism Pedal
Function 5/2
Connection Port Thread G 1/8
Thread Size 1/8 in
Thread Standard G
Manufacturer Series X30
Control Button/Switch Colour Black
Maximum Operating Pressure 10 bar
Body Material Zinc Alloy
Maximum Flow Rate 335 L/min
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Ports 5/2
Checking stock...
VND
7,017,574.20
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,017,574.20
*price per unit indicative
"Norgren Pedal 5/2 Pneumatic Manual Control Valve X30 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products