Norgren T1000 Series Threaded Flow Regulator, G 1/4 Female Inlet Port x G 1/4 Female Outlet Port

RS Stock No.:
2119386
Mfr. Prt No.:
T1000C2800
Brand:
Norgren
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
RS stock number 2119386
Product description Norgren T1000 Series Threaded Flow Regulator, G 1/4 Female Inlet Port x G 1/4 Female Outlet Port
Manufacturer / Brand Norgren
Manufacturer part number T1000C2800

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

T1000 Flow Regulator

The Norgren series of block form flow regulators features compact in-line units with parallel threaded ports. Available in a variety of port sizes, the regulators are low weight and suitable for panel and wall mounting, for easy assembly and use.

Features and benefits

• High flow performance
• Adjusting knob position line, and adjustment can be locked
• Operating pressure of 1 to 10 bar
• Ambient temperature range of -20° to 80°
• Aluminium alloy body materials

L288923-01LD211936-02

Specifications

Attribute Value
Brand Norgren
Manufacturer Series T1000
Type Flow Controller
Inlet Port Type Threaded
Threaded Inlet Port G 1/4 Female
Outlet Port Type Threaded
Threaded Outlet Port G 1/4 Female
Minimum Outlet Pressure 1 bar
Maximum Outlet Pressure 10 bar
Threaded Outlet Thread Standard G
Threaded Outlet Thread Gender Female
Threaded Inlet Thread Gender Female
Threaded Inlet Thread Standard G
Body Material Aluminium Alloy
Threaded Outlet Thread Size 1/4 in
Threaded Inlet Thread Size 1/4 in
Checking stock...
VND
1,681,999.97
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,681,999.97
*price per unit indicative
"Norgren T1000 Series Threaded Flow Regulator, G 1/4 Female Inlet Port x G 1/4 Female Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products