W Robinson And Sons, 220 V Direct Coupling Submersible Submersible Water Pump, 80L/min

RS Stock No.:
2145486
Mfr. Prt No.:
555033
Brand:
W Robinson And Sons

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2145486
Product description W Robinson And Sons, 220 V Direct Coupling Submersible Submersible Water Pump, 80L/min
Manufacturer / Brand W Robinson And Sons
Manufacturer part number 555033
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
RS stock number 2145486
Product description W Robinson And Sons, 220 V Direct Coupling Submersible Submersible Water Pump, 80L/min
Manufacturer / Brand W Robinson And Sons
Manufacturer part number 555033

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Sewage Pumps

SUPPLIED_WITH : 10m H07 RNF cable conforming to current regulation

Manufactured from 304 stainless steel, making them ideal for use in conditions where contamination or rust is unacceptable
Motor cooled by heat exchange chamber, enabling machine to operate for long periods without being immersed
Thermal overload motor, double seal, lubricated in oil sump and interchangeable ceramic brush on rotating shaft
Insulation Class F
Self-cleaning Vortex system impeller constructed in cast stainless steel
Free passage of 20mm solids
Used to drain seepage, to pump up clear and waste rain water from gratings or wells, to pump waste and clear water of domestic, civil and industrial use, for channel irrigation system and water transferring from streams, basins and lakes, drainage of rooms, tanks and swimming pools of clear, waste, muddy and slimy water
Used also for industrial application (spraying booths, transferring liquids, washing, etc.)


Specifications

Attribute Value
Brand W Robinson And Sons
Maximum Flow Rate 80 L/min
Supply Voltage 220 V
Maximum Head 5 m
Body Material Stainless Steel
Coupling Type Direct
Input Power 0.2 kW
Maximum Fluid Temperature +50 °C
Output Connection Size 1-1/4 in
Pump Type Submersible
Checking stock...
VND
18,689,051.29
Out of stock
Price Each
Unit(s)Per Unit(VND)
118,689,051.29
*price per unit indicative
"W Robinson And Sons, 220 V Direct Coupling Submersible Submersible Water Pump, 80L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products